AmphenolPT04A-10-98SSteckverbinder, rund
Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
This miniature cylindrical PT04A-10-98S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 10-98. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
