AmphenolPT05A20-16SWSteckverbinder, rund
Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 16 | |
| SKT | |
| Solder | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
This miniature cylindrical PT05A20-16SW connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-16. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

