AmphenolPT05A-20-41SYSteckverbinder, rund
Conn Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
This miniature cylindrical PT05A-20-41SY connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 20-41. It has a receptacle type gender. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

