AmphenolPT05A-22-55SXSteckverbinder, rund
Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
Connect your circular inputs with this miniature cylindrical PT05A-22-55SX connector from Amphenol. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-55. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

