AmphenolPT05E-10-6S(150)Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT05E-10-6S(150) connector from Amphenol is right for you. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-6. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

