AmphenolPT05E-8-2PSteckverbinder, rund
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock |
Use this miniature cylindrical PT05E-8-2P connector from Amphenol to connect peripherals to your device. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 8-2. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

