AmphenolPT05SE-14-12SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Box Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10/5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
Make a solid connection with this miniature cylindrical PT05SE-14-12S connector from Amphenol. It has a straight body orientation. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-12. It has a receptacle type gender. This device has a maximum current rating of 10/5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

