AmphenolPT06A-12-10S(424)Steckverbinder, rund

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT06A-12-10S(424) connector from Amphenol. Its shell size is 12-10. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 48.41 mm long with a diameter of 25.73 mm. This circular connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 41,5234 €
    1. 25+41,5234 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.