AmphenolPT06A-18-11PW(SR)Steckverbinder, rund
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 11 | |
| PIN | |
| Solder | |
| 18-11 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 54.2 | |
| 36.1 | |
| 34.9 |
The miniature cylindrical PT06A-18-11PW(SR) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 18-11. It has a plug type gender. It has a straight body orientation. This PL connector's 11 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 52.78 mm long, 33.5 mm tall and 36.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

