AmphenolPT06A-22-21S(424)Steckverbinder, rund
Conn Circular SKT 21 POS Solder ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| SKT | |
| Solder | |
| 22-21 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.06 | |
| 57.15 |
Make a solid connection with this miniature cylindrical PT06A-22-21S(424) connector from Amphenol. It has a straight body orientation. Its shell size is 22-21. It has a plug type gender. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 42.06 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

