AmphenolPT06CE-12-10SX(SR)Steckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 25.8 | |
| 51.28 |
The miniature cylindrical PT06CE-12-10SX(SR) connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. It uses the crimp termination method. This product is 51.28 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

