AmphenolPT06CE-12-3P(SR)Steckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10 | |
| 1000VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 25.8 | |
| 51.28 |
This input/output miniature cylindrical PT06CE-12-3P(SR) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 12-3. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 51.28 mm long with a diameter of 25.8 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

