AmphenolPT06CP-10-6P-LCSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 21.43 | |
| 43.35 |
Connect your circular inputs with this miniature cylindrical PT06CP-10-6P-LC connector from Amphenol. Its shell size is 10-6. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 43.35 mm long with a diameter of 21.43 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

