AmphenolPT06E-10-98S(005)Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-98 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodic Coating | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 21.81 | |
| 32.15 |
This miniature cylindrical PT06E-10-98S(005) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 10-98. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long with a diameter of 21.81 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

