AmphenolPT06E-14-18P(304)Steckverbinder, rund
Conn Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 29.36 | |
| 32.15 |
This miniature cylindrical PT06E-14-18P(304) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14-18. It has a straight body orientation. It has a plug type gender. This PL connector's 18 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long with a diameter of 29.36 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

