AmphenolPT06E-14-18PW(SR)Steckverbinder, rund
Conn Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29 | |
| 51.1 |
Connect your circular inputs with this miniature cylindrical PT06E-14-18PW(SR) connector from Amphenol. This PL connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 48.41 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

