AmphenolPT06E-14-19PXSteckverbinder, rund
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29 | |
| 36.8 |
Connect your circular inputs with this miniature cylindrical PT06E-14-19PX connector from Amphenol. It has a straight body orientation. This PL connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.15 mm long with a diameter of 29.36 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

