AmphenolPT06E-22-36SY(SR)Steckverbinder, rund
Conn Circular SKT 36 POS Solder ST Cable Mount 36 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 36 | |
| SKT | |
| Solder | |
| 22-36 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 41.7 | |
| 55 |
Use only the best miniature cylindrical PT06E-22-36SY(SR) connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 36 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-36. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 42.06 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

