AmphenolPT06E-20-24S(SR)Steckverbinder, rund
Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.5 | |
| 55 |
The miniature cylindrical PT06E-20-24S(SR) connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 20-24. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 38.88 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

