AmphenolPT06P-24-61S(152)Steckverbinder, rund
Conn Circular SKT 61 POS Solder ST Cable Mount 61 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Solder | |
| 24-61 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 45.11 | |
| 42.06 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT06P-24-61S(152) connector from Amphenol. Its shell size is 24-61. It has a plug type gender. It has a straight body orientation. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 42.06 mm long with a diameter of 45.11 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

