AmphenolPT06P-8-2SSteckverbinder, rund
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 18.6 | |
| 43.5 |
This input/output miniature cylindrical PT06P-8-2S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. This product is 38.76 mm long with a diameter of 19.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

