AmphenolPT06P-16-26S(SR)Steckverbinder, rund
Conn Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| SKT | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 32.53 | |
| 51.99 |
This miniature cylindrical PT06P-16-26S(SR) connector from Amphenol will connect any inputs and outputs to your application. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 51.99 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

