AmphenolPT06SE-16-99SX(SR)-LCSteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 23 | |
| SKT | |
| Crimp | |
| 16-99 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 64.21 |
This miniature cylindrical PT06SE-16-99SX(SR)-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 16-99. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This product is 64.21 mm long with a diameter of 32.53 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

