AmphenolPT06SE-12-10PZSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 25.8 | |
| 36.8 |
Make a solid connection with this miniature cylindrical PT06SE-12-10PZ connector from Amphenol. It has a plug type gender. Its shell size is 12-10. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 26.18 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

