AmphenolPT06SP-20-41SSteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.5 | |
| 44 |
This input/output miniature cylindrical PT06SP-20-41S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-41. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 44.45 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

