AmphenolPT06W-12-14S(023)Steckverbinder, rund
Conn Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| SKT | |
| Solder | |
| 12-14 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 25.73 | |
| 46.93 |
Use only the best miniature cylindrical PT06W-12-14S(023) connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 14 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-14. It has a straight body orientation. It has a plug type gender. This product is 46.93 mm long with a diameter of 25.73 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

