AmphenolPT06W-14-19SYSteckverbinder, rund
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 19 | |
| SKT | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 51.81 |
Use only the best miniature cylindrical PT06W-14-19SY connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a straight body orientation. This product is 51.81 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

