AmphenolPT06W-16-8SWSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 57.3 |
This miniature cylindrical PT06W-16-8SW connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 16-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 57.3 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

