AmphenolPT07A-10-5SSteckverbinder, rund
Conn Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 10-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 23.54 | |
| 26.97 | |
| 26.97 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT07A-10-5S connector from Amphenol. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 10-5. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 26.97 mm tall and 26.97 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

