AmphenolPT07A-18-30SSteckverbinder, rund
Conn Circular SKT 30 POS Solder ST Jam Nut 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| SKT | |
| Solder | |
| 18-30 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.7 | |
| 41.3 | |
| 41.3 |
Use this miniature cylindrical PT07A-18-30S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-30. It has a receptacle type gender. It has a straight body orientation. This product is 23.54 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

