AmphenolPT07A-8-2S(SR)Steckverbinder, rund
Conn Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 44.65 | |
| 23.82 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT07A-8-2S(SR) connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It uses the solder termination method. This product is 44.65 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

