AmphenolPT07A-12-8SXSteckverbinder, rund
Conn Circular SKT 8 POS Solder ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| SKT | |
| Solder | |
| 12-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.7 | |
| 31.8 | |
| 31.8 |
The miniature cylindrical PT07A-12-8SX connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 12-8. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

