AmphenolPT07C-12-10PWSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.7 | |
| 31.8 | |
| 31.8 |
This miniature cylindrical PT07C-12-10PW connector from Amphenol will connect any inputs and outputs to your application. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-10. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

