AmphenolPT07E-22-41PWSteckverbinder, rund
Conn Circular PIN 41 POS Solder ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 41 | |
| PIN | |
| Solder | |
| 22-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 41.2 | |
| 49.2 | |
| 49.2 |
This input/output miniature cylindrical PT07E-22-41PW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-41. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.45 mm long, 49.22 mm tall and 49.22 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

