AmphenolPT07E-8-4P(027)Steckverbinder, rund
Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Black Zinc Cobalt | |
| Black | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 32.1 | |
| 23.82 | |
| 23.82 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT07E-8-4P(027) connector from Amphenol. Its shell size is 8-4. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.1 mm long, 23.82 mm tall and 23.82 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

