AmphenolPT07P-12-3PSteckverbinder, rund
Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 39.9 | |
| 31.8 | |
| 31.8 |
This miniature cylindrical PT07P-12-3P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-3. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.74 mm long, 31.75 mm tall and 31.75 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

