AmphenolPT07SE-12-8P-LCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 36.52 | |
| 32.15 | |
| 32.15 |
Make a solid connection with this miniature cylindrical PT07SE-12-8P-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-8. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 36.52 mm long, 32.15 mm tall and 32.15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

