AmphenolPT07SE-20-41PSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 41.2 | |
| 46 | |
| 46 |
Use this miniature cylindrical PT07SE-20-41P connector from Amphenol to connect peripherals to your device. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-41. This product is 41.27 mm long, 46.43 mm tall and 46.43 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

