AmphenolPT08CE-20-16P(SR)Steckverbinder, rund
Conn Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.67 | |
| 69.57 | |
| 44.7 |
This miniature cylindrical PT08CE-20-16P(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a right angle body orientation. This PL connector's 16 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-16. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 69.57 mm long and 44.7 mm tall with a diameter of 39.67 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
