AmphenolPT08CE-22-55PSteckverbinder, rund
Conn Circular PIN 55 POS Crimp RA Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.46 | |
| 70.73 | |
| 47.7 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT08CE-22-55P connector from Amphenol is right for you. It has a right angle body orientation. It has a plug type gender. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. This product is 70.73 mm long and 47.7 mm tall with a diameter of 42.46 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
