AmphenolPT08E-10-6PSteckverbinder, rund
Conn Circular PIN 6 POS Solder RA Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 23.39 | |
| 47.75 | |
| 29 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT08E-10-6P connector from Amphenol. It has a plug type gender. It has a right angle body orientation. Its shell size is 10-6. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. This product is 47.75 mm long and 29 mm tall with a diameter of 23.39 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
