AmphenolPT08E-10-6SSteckverbinder, rund
Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 23.39 | |
| 47.75 | |
| 29 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT08E-10-6S connector from Amphenol is right for you. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its shell size is 10-6. It uses the solder termination method. This product is 47.75 mm long and 29 mm tall with a diameter of 23.39 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
