AmphenolPT08E-12-10S (023)Steckverbinder, rund
Conn Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 10 | |
| SKT | |
| Solder | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 26.56 | |
| 49.91 | |
| 32.05 |
Make a solid connection with this miniature cylindrical PT08E-12-10S (023) connector from Amphenol. It has a plug type gender. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 49.91 mm long and 32.05 mm tall with a diameter of 26.56 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
