AmphenolPT08E-18-11PY(027)Steckverbinder, rund
Conn Circular PIN 11 POS Solder RA Cable Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 11 | |
| PIN | |
| Solder | |
| 18-11 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Zinc Cobalt | |
| Black | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.11 | |
| 61.54 | |
| 41.55 |
This miniature cylindrical PT08E-18-11PY(027) connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 18-11. It has a right angle body orientation. It has a plug type gender. This PL connector's 11 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 61.54 mm long and 41.55 mm tall with a diameter of 36.11 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
