AmphenolPT08E-22-55PYSteckverbinder, rund
Conn Circular PIN 55 POS Solder RA Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Y | |
| 1 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.46 | |
| 69.64 | |
| 47.7 |
This miniature cylindrical PT08E-22-55PY connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. It has a right angle body orientation. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.64 mm long and 47.7 mm tall with a diameter of 42.46 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
