AmphenolPT08P-14-15SSteckverbinder, rund
Conn Circular SKT 15 POS Solder RA Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 29 | |
| 48.3 |
Make a solid connection with this miniature cylindrical PT08P-14-15S connector from Amphenol. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 14-15. This device has a maximum current rating of (13/7.5) A/contact. This product is 49.6 mm long and 33.51 mm tall with a diameter of 29.74 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

