AmphenolPT08P-8-4SSteckverbinder, rund

Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port

By using this miniature cylindrical PT08P-8-4S connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its shell size is 8-4. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 42.06 mm long and 22.02 mm tall with a diameter of 20.21 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 31,5337 €
    1. 25+31,5337 €
    2. 50+26,9748 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.