AmphenolPT08SE-14-12SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp RA Cable Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.74 | |
| 60.19 | |
| 36.16 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT08SE-14-12S connector from Amphenol. It has a right angle body orientation. Its shell size is 14-12. It has a plug type gender. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 60.19 mm long and 36.16 mm tall with a diameter of 29.74 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
