AmphenolPT08SE-16-26SSteckverbinder, rund
Conn Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.94 | |
| 65.32 | |
| 40.97 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT08SE-16-26S connector from Amphenol. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a right angle body orientation. It has a plug type gender. It uses the crimp termination method. This product is 65.32 mm long and 40.97 mm tall with a diameter of 32.94 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
