AmphenolPT08SE-16-8PZ(SR)-LCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Z | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 16-8 | |
| Yes | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 32.2 | |
| 65 | |
| 32.2 | |
| 42.3 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT08SE-16-8PZ(SR)-LC connector from Amphenol is right for you. It has a right angle body orientation. Its shell size is 16-8. It has a plug type gender. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 65.32 mm long and 42.63 mm tall with a diameter of 32.94 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

